Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

1X6 GET UNSLD SIDE LATCH PLUG, KEY B

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
1X6 GET UNSLD SIDE LATCH PLUG, KEY B
Search Keywords: 22724312
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    2272431-2
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    No
  • Number of Rows:
    1
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Quantity:
    1000
  • Circuit Application:
    Signal
  • Terminal Position Assurance:
    Yes
  • Number of Positions:
    6
  • Agency/Standard:
    SAE/USCAR-2
  • Connector Position Assurance Capable:
    No
  • Connector & Housing Type:
    Housing for female terminals
  • Packaging Method:
    Bulk
  • Serviceable:
    Yes
  • Primary Product Color:
    Black
  • UL Flammability Rating:
    UL 94HB
  • Cable Exit Angle:
    180°
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature (Max):
    100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
  • Product Width:
    .236 in, 6 mm
  • Product Length:
    .936 in, 24.48 mm
  • Mating Tab Width:
    .039 in, 1 mm
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Strain Relief:
    Without
  • Contact Type:
    Receptacle
  • Connector Shape:
    Rectangular
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Height:
    .953 in, 24.22 mm
  • Mating Alignment:
    With
  • Contact Size:
    1mm
  • Housing Material:
    PA GF
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 5,040
即時出荷可能
在庫数量のMOQ:
25
在庫切れ数量のMOQ:
1250
8 Weeks 出荷できます 1/20/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
25
$1.742
250
$1.196
500
$1.080
1,250
$1.014
2,500
$0.999
3,750
$0.984
5,000 +
$0.969
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5