Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

RTX3-1AT-B005

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Carton 包装
Certificate of Compliance Guarantee
説明 +
RTX3-1AT-B005
Search Keywords: 19376502
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1937650-2
  • Alias/AKA:
    RTX3-1AT-B005
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    AT
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    38 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
在庫切れ数量のMOQ:
125
23 Weeks 出荷できます 4/29/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
125
$30.12
250
$15.95
375
$11.22
500 +
$11.00
Click for Quote
ログイン 特別価格を解除するには