Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

24 MODII HORZ DR CE 100CL/145

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
24 MODII HORZ DR CE 100CL/145
Search Keywords: 1879651
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1-87965-1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Number of Positions:
    24
  • PCB Contact Termination Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Mating Alignment Type:
    Guide Pins
  • Connector Profile:
    Standard
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Housing Material:
    Polyphenylene Sulfide (PPS)
  • Contact Protection Type:
    Closed Entry Housing
  • PCB Mount Retention:
    Without
  • PCB Mount Orientation:
    Right Angle
  • Connector System:
    Board-to-Board
  • Connector Height:
    .238 in, 6.05 mm
  • PCB Mount Alignment:
    With
  • Number of Rows:
    2
  • Contact Mating Area Plating Material:
    Gold
  • PCB Thickness (Recommended):
    .093 in, 2.36 mm
  • Sealable:
    No
  • Contact Current Rating (Max):
    3 A
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Circuit Application:
    Signal
  • Mating Alignment:
    With
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Shape & Form:
    Short Point
  • Solder Process Feature:
    Board Standoff
  • Contact Type:
    Socket
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Stackable:
    No
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Packaging Quantity:
    80
  • Mating Entry Location:
    Side
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Post & Tail Length:
    .145 in, 3.68 mm
  • Housing Temperature Rating:
    Standard
  • Rectangular Termination Post & Tail Width:
    .027 in, .69 mm
  • PCB Contact Termination Area Plating Material:
    Gold
  • Contact Base Material:
    Phosphor Bronze
  • Primary Product Color:
    Natural
  • Header Type:
    Header & Push-Push Assembly
  • Packaging Type:
    Tube
  • Connector Mounting Type:
    Board Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 60
Ships today, if you order in
在庫切れ数量のMOQ:
20
47 Weeks 出荷できます 10/9/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$296.27
5
$259.73
10
$257.13
20
$254.56
40
$252.01
60
$249.49
80 +
$247.00
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5