Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

11P MTA100 CONN ASSY F/T POL

+ see all

データシート アクセサリー

RoHS非遵守
Discontinued
Bag 包装
Certificate of Compliance Guarantee
説明 +
11P MTA100 CONN ASSY F/T POL
Search Keywords: 16445401
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1-644540-1
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    IDC
  • Strain Relief:
    With
  • Contact Retention:
    With
  • Cable Exit Angle:
    90 °
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Packaging Method:
    Bag/Box
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Comment:
    Stripe may run down between ribs
  • Mating Alignment Type:
    Polarization
  • Contact Termination Area Plating Material Finish:
    Bright
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Housing Color:
    White
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Mating Retention Type:
    Locking Ramp
  • Panel Mount Feature:
    Without
  • Sealable:
    No
  • Packaging Quantity:
    500
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Type:
    Socket
  • Connector Style:
    Receptacle
  • CSA Rating:
    Certified
  • Housing Material:
    Nylon
  • Length:
    1.1 in, 27.94 mm
  • UL Rating:
    Recognized
  • Number of Positions:
    11
  • Number of Rows:
    1
  • Operating Voltage:
    250 VAC
  • PCB Mount Alignment:
    Without
  • Backwall/Post Interruptions:
    Without
  • Mating Retention:
    With
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • Housing Style:
    Standard
  • Height:
    .305 in, 7.75 mm
  • Product Type:
    Connector
  • Contact Layout:
    Inline
  • CSA File Number:
    LR7189
  • Connector Type:
    Connector Assembly
  • Contact Retention Type:
    Locking Lance
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Insulation Diameter:
    .06 in, 1.52 mm
  • For Use With:
    MTA .100 Header
  • Mating Alignment:
    With
  • Connector Design:
    Feed Through
  • Agency/Standard:
    CSA , UL
  • Contact Current Rating (Max):
    5 A
  • UL File Number:
    E28476
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • UL Flammability Rating:
    UL 94V-2
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
在庫:
0
最低注文:
250