Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

LP05-1A31-80U

Standex Electronics

Reed Relay 5VDC 50Ohm 2A SPST-NO(20.4x5.08x5.8)mm THT Dry

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Reed Relay 5VDC 50Ohm 2A SPST-NO(20.4x5.08x5.8)mm THT Dry
Search Keywords: LP051A3180U
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Standex Electronics
  • 部品番号:
    LP05-1A31-80U
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    500 V
  • Maximum DC Switching Voltage:
    500 V
  • Maximum Carry Current:
    2 A
  • Maximum Switching Current:
    2 A
  • Maximum Switching Power:
    50 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 39
即時出荷可能
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$125.87
5
$33.89
10
$28.69
20
$26.27
40 +
$24.92
Click for Quote
ログイン 特別価格を解除するには