Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
SHORTING PLUGS AND JACKS - PHONE TIP
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
DUO TYNE FLAG TERMINAL
Res Cermet Trimmer 100 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole...
Cap Aluminum Lytic 100uF 25V -10% to 75% (10.16 X 22.35mm) Axial 2.7 Ohm 195mA 1000h 105°C
PC JACK - NON-INSULATED - FEED THRU
Through Hole Resistor - 10 ohm - 20 Series - 10 W - ± 5% - Axial Leaded - 720 V.