Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Output Module - M Series - 18-32 VDC Control Voltage Range - 3.5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
EACH 包装
Certificate of Compliance Guarantee
説明 +
Output Module - M Series - 18-32 VDC Control Voltage Range - 3.5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting.
Search Keywords: MOAC24A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Sensata / Crydom
  • 部品番号:
    M-OAC24A
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Technology:
    Solid State
  • Typical Input Voltage:
    24 VDC
  • Maximum Input Voltage:
    29 VDC
  • Minimum Load Voltage:
    24 VAC
  • Maximum Load Voltage:
    280 VAC
  • Maximum Load Current:
    3 A
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
在庫切れ数量のMOQ:
7
16 Weeks 出荷できます 3/12/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
7
$57.80
13
$46.69
19
$44.72
25 +
$43.83
Click for Quote
ログイン 特別価格を解除するには