Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

3413.0214.11

Schurter

Fuse Chip Fast Acting 0.63A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Fuse Chip Fast Acting 0.63A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Search Keywords: 3413021411
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Schurter
  • 部品番号:
    3413.0214.11
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Chip6209
  • Fuse Size:
    3.2 X 1.6 X 0.66191mm
  • Acting:
    Fast6186
  • Current Rating:
    0.63 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Glass6190
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
最小注文:
50
13 Weeks 出荷できます 2/24/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
50
$0.7089
250
$0.6120
1,000
$0.5462
2,500
$0.5144
5,000
$0.5067
7,500
$0.4860
10,000
$0.4787
15,000 +
$0.4715
Click for Quote
ログイン 特別価格を解除するには