Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Reed Relays 24VDC 2KOhm 0.5A SPST-NC (19x7.36x7.36)mm THT Dry

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Reed Relays 24VDC 2KOhm 0.5A SPST-NC (19x7.36x7.36)mm THT Dry
Search Keywords: W117SIP26
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Schneider Electric-Legacy Relays
  • 部品番号:
    W117SIP-26
  • Alias/AKA:
    117SIP-26
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NC
  • Maximum AC Switching Voltage:
    120 V
  • Maximum DC Switching Voltage:
    100 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 VA
  • Package Type:
    SIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 153
Ships today, if you order in
最小注文:
5
45ドルフラットレート配送:
カートに追加
数量
Unit Price
5
$9.835
25
$5.979
50
$5.332
100
$5.143
250
$4.796
500
$3.327
1,000
$3.277
2,500 +
$3.168
Click for Quote
ログイン 特別価格を解除するには