Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Non-folding Handles Internal Thread, Stainless Steel
アクセサリー Notify Me
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
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width ...
110 FASTON HSG.,FLAG,REC.,1 POS,NATRUAL
One-hole, standard barrel with window lug, #6 AWG wire, 90 angle tongue, 1/4" stud hole.
Ring cable lug - non-insulated - 2.6 ... 6 mm² - M5
Padlocking Device - Plate Type - For BW125, EW125 Breakers.