Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

FUSE 10 3X85 25A PV

Phoenix Contact

Fuse - 10.3 mm x 85 mm - up to 1200 V DC - gPV characteristic

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Fuse - 10.3 mm x 85 mm - up to 1200 V DC - gPV characteristic
Search Keywords: FUSE103X8525APV
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Phoenix Contact
  • 部品番号:
    FUSE 10 3X85 25A PV
  • Alias/AKA:
    3062774
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535100040
  • COO:
    PL
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Midget
  • Fuse Size:
    N/A
  • Acting:
    N/A
  • Current Rating:
    25 A
  • Maximum AC Voltage Rating:
    1500 V
  • Maximum DC Voltage Rating:
    1500 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks 出荷できます 12/9/24
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
1
$55.19
5
$51.84
10
$48.88
30
$45.62
50
$44.94
100
$44.26
250 +
$43.60
Click for Quote
ログイン 特別価格を解除するには