Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Extension module for the FL SWITCH GHS... Gigabit Modular Switch - extension by up to 8 Ethernet ports
データシート アクセサリー Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 代わりの商品を見る
Different product options available. 代わりの商品を見る
Different packageing options available. 代わりの商品を見る
Possible Replacement options available. 代わりの商品を見る
End of Life: Final orders must be placed by
Fiber optic interface module for connecting 100 Base-FX multi-mode glass fibers (1300 nm) ...
FO interface module for connecting 100 Base-FX single mode glass fibers (1300 nm) - SC - c ...
Interface module for connecting twisted pair cable - RJ45 - connection direction downward
Interface module for connecting twisted pair cable - RJ45 - connection direction forward
Interface module for connecting PoE twisted pair ports - RJ45 - connection direction forwa ...
Fiber optic interface module for connecting 100 Base-FX POF/PCF fibers (650 nm) - SC-RJ - ...