Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - TH ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 9 x 120000 mm
Search Keywords: 0800330
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Phoenix Contact
  • 部品番号:
    0800330
  • Alias/AKA:
    WMS 4 8 (EX9)RL YE
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    4.8 mm
  • Marker Type:
    Printable
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
工場在庫:
156 出荷できます
6 Weeks 出荷できます 1/1/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$607.73
3
$575.31
5
$566.68
10 +
$558.18
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5