Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Thermal device circuit breaker - number of positions: 1 - nominal current: 7.5 A - nom. voltage: 32 V - width: 6 mm - fus ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Thermal device circuit breaker - number of positions: 1 - nominal current: 7.5 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: brown
Search Keywords: 0700007
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Phoenix Contact
  • 部品番号:
    0700007
  • Alias/AKA:
    TCP 7 5/DC32V
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Thermal
  • Voltage Rating:
    32 VDC
  • Number of Poles:
    1
  • Current Rating:
    7.5 A
  • Terminal Design:
    Blade
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Socket
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 24
Ships today, if you order in
最小注文:
5
3 Weeks 出荷できます 12/13/24
45ドルフラットレート配送:
カートに追加
数量
Unit Price
5
$17.07
25
$15.23
50
$14.14
100
$13.38
250
$13.18
500
$12.86
1,000 +
$12.66
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5