Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

TMSH50-T300

Panduit

The tie mount spacer in black is made of weather-resistant heat-stabilized nylon 6.6, which increases mechanical strength, hea ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
The tie mount spacer in black is made of weather-resistant heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It is used with cable ties SSPM2.5H-L300 and SSPM4H-L300 and comes in packages of 200.
Search Keywords: TMSH50T300
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panduit
  • 部品番号:
    TMSH50-T300
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Style:
    N/A
  • Body Material:
    Heat Stabilized Nylon 6.6
  • Dimension:
    25.4 x 25.4 x 25.4 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 170
Ships today, if you order in You may purchase in-stock quantity up to 170
最小注文:
200
Available in less than min:
170
複数:
200
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$0.814
200
$0.740
400
$0.651
800
$0.547
1,600 +
$0.520
Click for Quote
ログイン 特別価格を解除するには