Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Area Sensor

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Area Sensor
Search Keywords: NA2N28
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    PANASONIC / SUNX
  • 部品番号:
    NA2-N28
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    28
  • Maximum Response time:
    10 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Wire Lead
  • Output Type:
    NPN
  • Dimension:
    590 x 30 x 13 mm
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0 to 5 m
  • Protective Height:
    540 mm
  • Typical Operating Supply Voltage:
    12 to 24 VDC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks 出荷できます 2/12/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
1
$999.99
3
$984.99
5
$960.00
10 +
$945.60
Click for Quote
ログイン 特別価格を解除するには