Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Bracket 19'' - Type F - Without Handle Holes For Stainless Steel Gasket - 3U - 132.6mm Height.
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
SCREW TORX COL.M2.5X12.3 Pkg of 100
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
YPE L-SL Light, Short Lip Standard Rail AT The Front
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100