Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Microswitch Dimensions L x W x H: 188 x 117 x 5 mm Colour: Black
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
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Inserter /Extractor Handle - Type IEL - Bottom - IEEE Application - M2.5 Hole Diameter - F...
Epoxy Adhesive - 1.34 W/m.K - 9200 psi - 7 oz Package.