Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin DO-35 T/R
アクセサリー Notify Me
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
Trans GP BJT NPN 40V 0.2A 3-Pin TO-92
Transistor General Purpose BJT PNP 40 Volt 0.2 Amp 3-Pin TO-92 Bulk
Signal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin PDIP Tube
Signal Relay 24VDC 3A SPDT(16x10x8)mm THT