Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

19267-0275

Molex / Waldom

Heat Shrink Tubing ST Polyolefin Red Thin Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Heat Shrink Tubing ST Polyolefin Red Thin Reel
Search Keywords: 192670275
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Molex / Waldom
  • 部品番号:
    19267-0275
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    Red
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    N/A
  • Inside Diameter Before Shrinking:
    19.05 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
最小注文:
100
複数:
100
5 Weeks 出荷できます 12/31/24
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
100
$0.884
300
$0.716
500
$0.705
1,000
$0.622
2,500
$0.577
5,000
$0.563
7,500
$0.540
10,000 +
$0.532
Click for Quote
ログイン 特別価格を解除するには