Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Diode PIN Attenuator/Switch 600V 2-Pin Style B

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Diode PIN Attenuator/Switch 600V 2-Pin Style B
Search Keywords: UM7006B
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    UM7006B
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Power Dissipation:
    5500 mW
  • Maximum Diode Capacitance:
    0.9@100V pF
  • Family:
    UM7006
  • Dimension:
    6.3510396mm(Max) x 2.28(Max)mm
  • Frequency Range:
    N/A
  • Configuration:
    Single10395
  • Maximum Series Resistance @ Maximum IF:
    1@100mA Ohm
  • Maximum Forward Current:
    N/A
  • Maximum Reverse Voltage:
    600 V
  • Maximum Forward Voltage:
    N/A
Tools/3D Models +
リソース +
Contact for Pricing
現在、この品目には価格がありません。以下をクリックして価格の提示を依頼してください。24~48時間以内にお見積りの電子メールをお送りします。
価格の提示を依頼
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
工場在庫:
72 出荷できます
12 Weeks 出荷できます 2/17/25
45ドルフラットレート配送: