Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

CLG-150-24

Mean Well

AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No

+ see all

データシート アクセサリー

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No
Search Keywords: CLG15024
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Mean Well
  • 部品番号:
    CLG-150-24
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    151 W
  • Output Voltage Range:
    18.0 to 24.0 Vdc
  • Maximum Output Current:
    6,300 mA (6.3 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    417
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 70 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, PSE, TUV
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    CLG-150
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
AC/DC - LED - Power Sply - Const Curr/Volt - 150W - Fixed: 24 Vdc - 6,250mA - Dim: No
在庫:
7
最低注文:
1
CUSTOMERS ALSO BOUGHT
5