Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Terminal Block, Double Row, 1P, 175A, 600V AC/DC, | Marathon Special Products 1421120
アクセサリー Notify Me
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
Terminal Block - Heavy Duty Barrier - 4 Pole - 75 AMPS - 600 AC/DC - Short Circuiting Bar.
Conn Power Distribution Blocks 1 POS Screw Cable Mount 175A
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...
Power Splicer Block - 3 Pole - 175A 600V - (1) 2/0 to #14 AWG / (1) 2/0 to #14 AWG - Pheno...
Conn Barrier Strip 8 POS 14.3mm Screw Panel Mount 30A