Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

D65ZOV321HC

Maida/Songtian

Metal Oxide Varistor - HC Series - 20mm - 320VAC - 15000A Imax (01-2025)

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BULK 包装
Certificate of Compliance Guarantee
説明 +
Metal Oxide Varistor - HC Series - 20mm - 320VAC - 15000A Imax (01-2025)
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Maida/Songtian
  • 部品番号:
    D65ZOV321HC
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Varistor Voltage:
    453 V to 553 V
  • Clamping Voltage:
    850
  • Clamping Current:
    100
  • Mounting:
    Through Hole
  • Dimension:
    8 x 26.16 x 22.99 mm
  • Maximum AC Voltage Rating:
    320
  • Maximum DC Voltage Rating:
    420
  • Maximum Surge Current:
    15000
  • Lead Style:
    Radial
  • Lead Pitch:
    7.62 mm
  • Energy:
    375
  • Size Code:
    20
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 50
Ships today, if you order in
最小注文:
20
18 Weeks 出荷できます 3/26/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
20
$3.910
50
$2.310
100
$1.410
250
$0.584
500
$0.544
1,000
$0.504
2,500 +
$0.483
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States