Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software

MOV - Thermally Protected, 25mm, 250VAC, 15000A Imax (aka 01-2428)

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BULK 包装
Certificate of Compliance Guarantee
説明 +
MOV - Thermally Protected, 25mm, 250VAC, 15000A Imax (aka 01-2428)
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Maida/Songtian
  • 部品番号:
    25FE391K
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Varistor Voltage:
    351 V to 429 V
  • Clamping Voltage:
    650
  • Clamping Current:
    150
  • Mounting:
    Through Hole
  • Maximum AC Voltage Rating:
    250
  • Maximum DC Voltage Rating:
    320
  • Maximum Surge Current:
    15000
  • Lead Style:
    Radial
  • Energy:
    360
  • Size Code:
    25
  • Tolerance Voltage:
    0.1
  • Wire Form:
    Straight
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
最小注文:
5
18 Weeks 出荷できます 3/26/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
5
$7.83
10
$5.15
25
$3.91
50
$3.74
100
$3.59
250
$3.50
500
$3.41
1,000 +
$3.32
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States