Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Three-Pole Contactor, IEC 25A, AC Coil 60Hz, 120 VAC, 1NO Aux Contact | LOVATO Electric BF2510A12060
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
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Pot 10K Ohm Ww 1.5W +/-50 Ppm
DC Fans DC Axial Fan - 50x20mm - 12VDC
Shunt Trip F=24VAC/24VDC
Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount