Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

H318.125

Littelfuse

Fuse Miniature Fast Acting 0.125A 250V Axial 6.3 X 32mm Glass

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
包装
Certificate of Compliance Guarantee
説明 +
Fuse Miniature Fast Acting 0.125A 250V Axial 6.3 X 32mm Glass
Search Keywords: H318125
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse
  • 部品番号:
    H318.125
  • 測定単位:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    0.125 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
リソース +
Contact for Pricing
現在、この品目には価格がありません。以下をクリックして価格の提示を依頼してください。24~48時間以内にお見積りの電子メールをお送りします。
価格の提示を依頼
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,300
Ships today, if you order in
9 Weeks 出荷できます 1/28/25
45ドルフラットレート配送:
Possible Replacement
Fuse Miniature Fast Acting 0.125A 250V Axial 6.3 X 32mm Glass
在庫:
70
最低注文:
1