Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Fuse Subminiature Very Fast Acting 10A 125V Axial 3.38 X 7.87mm

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Fuse Subminiature Very Fast Acting 10A 125V Axial 3.38 X 7.87mm
Search Keywords: 275010
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse
  • 部品番号:
    275010
  • 測定単位:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    3.38 x 7.87 mm
  • Acting:
    Very Fast
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 5
Ships today, if you order in
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$13.83
10
$9.67
25
$6.21
50
$3.09
100
$2.72
250 +
$2.54
Click for Quote
ログイン 特別価格を解除するには