Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Fuse Subminiature Very Fast Acting 4A 125V Radial 6 X 8mm

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
包装
Certificate of Compliance Guarantee
説明 +
Fuse Subminiature Very Fast Acting 4A 125V Radial 6 X 8mm
Search Keywords: 273004
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse
  • 部品番号:
    273004
  • 測定単位:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    6 x 8 mm
  • Acting:
    Very Fast
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
Tools/3D Models +
リソース +
Contact for Pricing
現在、この品目には価格がありません。以下をクリックして価格の提示を依頼してください。24~48時間以内にお見積りの電子メールをお送りします。
価格の提示を依頼
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 8
即時出荷可能
9 Weeks 出荷できます 1/27/25
45ドルフラットレート配送: