Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Connector, D-sub, Rectangular, E, 9, Rec, | ITT Cannon DEDA9S
アクセサリー Notify Me
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
Flat Cable 26 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...
Conn BNC Adapter F/F 50Ohm ST Gold