Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

MS27216-4

Honeywell

MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold- ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Product Highlights:
  • Hermetically sealed per MIL-S-8805, design symbol 5
  • Broad temperature tolerance range of -65 C to 121 C [-85 F to 250 F]
  • High temperature construction for use in a range of -65 C to 260 C [-85 F to 500 F]
  • MIL-PFR-8805 qualified listing
  • Not sensitive to changes in altitude or pressure
  • Compact size, light weight
  • Gold contacts available
  • Choice of actuation and termination
Potential Applications:
  • Adverse gas or vapor environments
  • Oil drilling installations
  • Marine environments
  • Submarines and stationary undersea equipment
  • Refrigeration units
  • Aircraft and spacecraft
  • Earth moving machinery
  • Desert vehicles
  • Cement mills
Search Keywords: MS272164
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    MS27216-4
  • Alias/AKA:
    2HM19-5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    4@28VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    1.95 N
  • Termination Style:
    Wire Lead
  • Dimension:
    20.04 x 6.35 x 19.94 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
発注済み:
6   出荷できます 7/18/25
在庫切れ数量のMOQ:
3
88 Weeks 出荷できます 7/31/26
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$795.62
3
$773.13
5
$761.54
8
$750.11
10 +
$738.86
Click for Quote
ログイン 特別価格を解除するには