Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

BZ-2RQ1020-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 1 ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Cover Sealed to Case, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC
Search Keywords: BZ2RQ1020A2
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    BZ-2RQ1020-A2
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501199
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    15 A
  • Operating Force:
    N/A
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 20
Ships today, if you order in
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$34.75
5
$32.51
25
$29.54
50
$26.66
100
$25.57
250
$24.66
500 +
$12.94
Click for Quote
ログイン 特別価格を解除するには