Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software

125EN56-RB

Honeywell

Switch Limit N.O./N.C. 4PDT Top Roller Plunger Connector 4A 28VDC 53.38N Linear Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Switch Limit N.O./N.C. 4PDT Top Roller Plunger Connector 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 125EN56RB
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    125EN56-RB
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    4PDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    38.1 x 38.1 x 122.81 mm
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1
Ships today, if you order in
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$1,434.559
3
$1,394.358
5 +
$1,356.246
Click for Quote
ログイン 特別価格を解除するには