Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Reed Relays 24VDC 2.15KOhm 0.5A DPST-NO (19.5x7.62x5.9)mm THT Dry

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Reed Relays 24VDC 2.15KOhm 0.5A DPST-NO (19.5x7.62x5.9)mm THT Dry
Search Keywords: D2A24
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Hasco Relays
  • 部品番号:
    D2A24
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 VA
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
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
18 Weeks 出荷できます 3/25/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
10
$15.58
25
$4.19
50
$3.92
100 +
$3.31
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States