Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

TL6120AF300RG

E-Switch

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.94N SMD T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.94N SMD T/R
Search Keywords: TL6120AF300RG
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    E-Switch
  • 部品番号:
    TL6120AF300RG
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    VN
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Dimension:
    7.4 x 10 x 4.7 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.94 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
在庫切れ数量のMOQ:
1225
19 Weeks 出荷できます 2/20/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
1,225
$3.87
2,450
$2.04
3,675
$1.40
4,900 +
$1.38
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States