Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Terminal Panels Features Of High Resolution 128 X 64 To Display 8 X 4 Chinese Characters MAX, And Multilanguage Support
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
40AMP Automotive Relay - 12VDC coil - SPDT
Fuji FCF2 3A Fuse
Fan, Centrifugal, 115VAC, 50/60Hz, Ø220x71mm, 630CFM, 130W, 3050rpm, Ball Bearing
AC Motors Shaded Pole Motor Square Body 115V 1.35A 34W 50Hz/60Hz 1550r/min 4Pole 1Shaft Fl...
Capacitor - Metallized Polypropylene Film - 48 uF - 5% Tolerance - 300 VAC - 2.12 In x 5.3...