Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

V7812-500

CUI Inc.

4.75~32 Vdc Input, 500 mA Output Current - 12Vdc, 500mA, 6W (max), non-isolated dc regulator

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
Tube 包装
Certificate of Compliance Guarantee
説明 +
4.75~32 Vdc Input, 500 mA Output Current - 12Vdc, 500mA, 6W (max), non-isolated dc regulator
Search Keywords: V7812500
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    V7812-500
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    15 to 32Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Output Current:
    0.5 A
Tools/3D Models +
リソース +
Contact for Pricing
現在、この品目には価格がありません。以下をクリックして価格の提示を依頼してください。24~48時間以内にお見積りの電子メールをお送りします。
価格の提示を依頼
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 13,520
即時出荷可能
45ドルフラットレート配送:
Item may be subject to tariff fee if shipping within the United States
お薦めの代わりの商品
VX78012-500
VX78012-500
製品を表示
500 mA Output Current, 4.75~36 Vdc Input, 3 Pin SIP, Non-Isolate