Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

PQDE6W-Q48-D5-D

CUI Inc.

DC-DC Converter - 6W - Out: ±5VDC - In: 48VDC - DIP

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
Tube 包装
Certificate of Compliance Guarantee
説明 +
DC-DC Converter - 6W - Out: ±5VDC - In: 48VDC - DIP
Search Keywords: PQDE6WQ48D5D
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    PQDE6W-Q48-D5-D
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 17
Ships today, if you order in
最小注文:
5
45ドルフラットレート配送:
カートに追加
数量
Unit Price
5
$13.63
19
$13.39
38
$13.26
57
$13.12
114
$12.99
266
$12.86
513 +
$12.73
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PQD6-Q48-D5-D
PQD6-Q48-D5-D
製品を表示
6 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Iso