Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

PES1-S24-S5-M-TR

CUI Inc.

1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
Reel 包装
Certificate of Compliance Guarantee
説明 +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords: PES1S24S5MTR
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    PES1-S24-S5-M-TR
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    21.6 to 26.4Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.2 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 485
即時出荷可能
最小注文:
50
45ドルフラットレート配送:
カートに追加
数量
Unit Price
50
$5.40
100
$5.32
250
$5.24
500
$5.19
1,000
$5.14
2,500
$5.09
5,000 +
$5.04
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States
お薦めの代わりの商品
VAWQ3-Q24-S5H
VAWQ3-Q24-S5H
製品を表示
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP,