Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

PDS1-S5-D12-M-TR

CUI Inc.

1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
Reel 包装
Certificate of Compliance Guarantee
説明 +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.042 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords: PDS1S5D12MTR
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    PDS1-S5-D12-M-TR
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    4.5 to 5.5Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    12/-12 VDC
  • Output Current:
    0.042/0.042 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 25
Ships today, if you order in You may purchase in-stock quantity up to 25
最小注文:
50
Available in less than min:
25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$5.121
50
$4.655
100
$4.564
250
$4.475
500
$4.430
1,000
$4.386
2,500
$4.342
5,000 +
$4.298
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States
お薦めの代わりの商品
PCN1-S5-D12-S
PCN1-S5-D12-S
製品を表示
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8
CUSTOMERS ALSO BOUGHT
5