Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

16 mm x 35 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明 +
16 mm x 35 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker
Search Keywords: GC0351N
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Same Sky (formerly CUI Devices)
  • 部品番号:
    GC0351N
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8518298000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    92
  • Frame Shape:
    Rectangular
  • Dimensions LxWxH:
    0.63 x 1.38 x 0.17 in
  • Cone Type:
    Cloth
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,722
即時出荷可能
最小注文:
92
複数:
92
22 Weeks 出荷できます 4/28/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
92
$3.128
184
$3.034
368
$2.912
736
$2.868
1,012
$2.840
2,024
$2.811
10,028
$2.783
20,056 +
$2.755
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5