Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

15 x 30 x 4 mm, 6.0 A Input with Leads, Peltier (TEC) Module

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
15 x 30 x 4 mm, 6.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP60301540
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Same Sky (formerly CUI Devices)
  • Número do item:
    CP60301540
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8419505000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Delta Tmax:
    68 (Th=27°C)
  • Dimensions LxWxH:
    0.59 x 1.18 x 0.159 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
25
13 Weeks Pode enviar 2/21/25
Pedido em espera
QTD
Unit Price
25
$19.36
50
$14.52
75
$13.55
100 +
$13.28
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States