Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

132-14SMJ

Coilcraft

Inductor RF Wirewound 0.222uH 5% 50MHz 92Q-Factor Air 3A 0.035Ohm DCR T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Inductor RF Wirewound 0.222uH 5% 50MHz 92Q-Factor Air 3A 0.035Ohm DCR T/R
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Coilcraft
  • 部品番号:
    132-14SMJ
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    222 nH
  • Type:
    RF
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3 A
  • Maximum DC Resistance:
    35 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
リソース +
Contact for Pricing
現在、この品目には価格がありません。以下をクリックして価格の提示を依頼してください。24~48時間以内にお見積りの電子メールをお送りします。
価格の提示を依頼
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 53
Ships today, if you order in
9 Weeks 出荷できます 1/27/25
45ドルフラットレート配送: