Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 1 Piano 0.1A 24VDC PC Pins 1000Cycles/SwitchCycles Thru-Hole Tube

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Switch DIP OFF ON SPST 1 Piano 0.1A 24VDC PC Pins 1000Cycles/SwitchCycles Thru-Hole Tube
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse/C&K
  • 部品番号:
    BP01YT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    85
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    2 mm
  • Number of Positions:
    1
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Matte Tin
  • Terminal Pitch:
    N/R
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 6
即時出荷可能 You may purchase in-stock quantity up to 6
最小注文:
30
Available in less than min:
6
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$2.717
30
$2.470
50
$2.100
100
$1.330
500
$0.554
1,000
$0.519
2,500
$0.489
10,000 +
$0.460
Click for Quote
ログイン 特別価格を解除するには