C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
M12-A Female angled connector, Contacts: 5, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
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
Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Fingergrip Cap - ...
M12-A Male cable connector, Contacts: 5, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
M8 Male cable connector, Contacts: 4, 3.5-5.0mm, shieldable, solder, IP67, UL
M12-A Female cable connector, Contacts: 5, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
Stingray 2in1 GPS/GLONASS/GALILEO and Cellular Adhesive Antenna - 28dB Gain - 800MHz to 22...