Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

IPR3FAD7/1L0G

APEM Inc.

Switch - Push Button - IP67 - Pnl Mnt - SPST-NO - Mom - 5A 48Vac/dc - Wire Leads - IP67 - White Rnd Curved Plunger - Green LED

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch - Push Button - IP67 - Pnl Mnt - SPST-NO - Mom - 5A 48Vac/dc - Wire Leads - IP67 - White Rnd Curved Plunger - Green LED
Search Keywords: IPR3FAD71L0G
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    APEM Inc.
  • 部品番号:
    IPR3FAD7/1L0G
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    5A@28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    Green,LED
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 29.8 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
10 Weeks 出荷できます 1/30/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
1
$32.05
5
$29.98
25
$27.75
50
$26.56
100
$21.85
250
$21.27
500 +
$17.63
Click for Quote
ログイン 特別価格を解除するには