Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

GH36Y010001

APEM Inc.

Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
Search Keywords: GH36Y010001
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    APEM Inc.
  • 部品番号:
    GH36Y010001
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    3@30VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    16.15 x 7.5 x 13.9 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,400
Ships today, if you order in
最小注文:
5
18 Weeks 出荷できます 3/31/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
5
$9.37
25
$7.62
50
$7.51
100
$4.85
250
$4.63
500
$3.67
1,000
$3.06
2,500 +
$2.87
Click for Quote
ログイン 特別価格を解除するには