Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

8636AB6X718

APEM Inc.

Switch Push Button ON ON SPDT Round Plunger 4A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Push Button ON ON SPDT Round Plunger 4A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
Search Keywords: 8636AB6X718
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    APEM Inc.
  • 部品番号:
    8636AB6X718
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    4A@30 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    13.2 x 10 x 33.7 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
14 Weeks 出荷できます 3/3/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
1
$25.21
10
$22.49
25
$21.82
50
$14.52
100
$8.86
250
$8.37
500 +
$7.76
Click for Quote
ログイン 特別価格を解除するには