Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

25436NLDH

APEM Inc.

Switch Slide ON ON SPDT Top Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Slide ON ON SPDT Top Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25436NLDH
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    APEM Inc.
  • 部品番号:
    25436NLDH
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Contact Plating:
    Gold
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14.1 x 7.5 x 10.9 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
最小注文:
5
14 Weeks 出荷できます 2/28/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
5
$4.21
50
$3.42
100
$3.37
300
$3.17
500
$2.59
1,000
$2.14
2,500
$2.04
5,000 +
$1.95
Click for Quote
ログイン 特別価格を解除するには