Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

76010-BK001

Alpha Wire

Twisted Pair Cable Polypropylene 8 Conductors 24AWG 6.7mm 300VAC Black - 304.8m (1000ft)/Spool

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Twisted Pair Cable Polypropylene 8 Conductors 24AWG 6.7mm 300VAC Black - 304.8m (1000ft)/Spool
Search Keywords: 76010BK001
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Alpha Wire
  • 部品番号:
    76010-BK001
  • Alias/AKA:
    76010-BLACK-1000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks 出荷できます 1/23/25
45ドルフラットレート配送:
お取り寄せ
数量
Unit Price
1
$1,429.50
3
$1,391.38
5 +
$1,355.24
Click for Quote
ログイン 特別価格を解除するには